WeEn Semiconductors BT137-800E,127

TRIAC SENS GATE 800V 8A TO220AB / TRIAC 800V 8A(RMS) 71A 3-Pin(3+Tab) TO-220AB Rail
$ 0.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WeEn Semiconductors BT137-800E,127.

IHS

Datasheet14 pages11 years ago

TME

Inventory History

3 month trend:
+56.49%

CAD Models

Download WeEn Semiconductors BT137-800E,127 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.455
$ 0.364
$ 0.364
Stock
153,623
223,604
223,604
Authorized Distributors
6
6
6
RMS Current (Irms)
-
-
-
Max Repetitive Reverse Voltage (Vrrm)
800 V
800 V
800 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-
-
-
Hold Current
-
-
-
Leakage Current
-
-
-
Case/Package
-
-
-
Mount
-
-
-
Max RMS Current
-
-
-
Element Configuration
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2015-12-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of WeEn Semiconductors BT137-800E,127 provided by its distributors.

TRIAC SENS GATE 800V 8A TO220AB / TRIAC 800V 8A(RMS) 71A 3-Pin(3+Tab) TO-220AB Rail
4 Quadrant Logic Level TRIAC, 800V V(DRM), 8A I(T)RMS, TO-220AB
10mA 8A 1.3V 65A,71A 800V 100¦ÌA 1.5V TO-220AB
Triac, 8A, 800V, To-220Ab; Peak Repetitive Off-State Voltage, Vdrm:800V; On State Rms Current It(Rms):8A; Triac Case Style:To-220Ab; Gate Trigger Current Max (Qi), Igt:25Ma; Gate Trigger Voltage Max Vgt:1V; Peak Gate Power:5W; Peak Rohs Compliant: Yes |Ween Semiconductors BT137-800E,127

Images

Manufacturer Aliases

WeEn Semiconductors has several brands around the world that distributors may use as alternate names. WeEn Semiconductors may also be known as the following names:

  • WEEN
  • WEEN SEMICONDUCTORS CO LTD
  • WEEN SEMICONDUCTOR
  • WE EN SEMICONDUCTOR CO LTD
  • WeEn Semiconductor(Hong Kong)CoLimited
  • WeEn Semiconductors (Hong Kong)
  • WEEN/NXP
  • WEEN SEMICONDUCTORS(RoHS)
  • WeEn Semicondutors
  • WEEN SEMICONDUCTOR(HONG KONG)
  • WeEn Semi
  • WeEn Semiconductors (Hong Kong) Co