Littelfuse LPWI252010H2R2T

Inductor Power Shielded 2.2uH 20% 1MHz Metal 2.3A 0.097Ohm DCR 1008 T/R
$ 0.247
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse LPWI252010H2R2T.

IHS

Datasheet17 pages7 years ago

Burklin Elektronik

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-0.32%

CAD Models

Download Littelfuse LPWI252010H2R2T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.247
$ 0.14
$ 0.14
Stock
74,672
402,200
402,200
Authorized Distributors
6
6
6
Inductance
2.2 µH
2.2 µH
2.2 µH
Tolerance
20 %
20 %
20 %
Current Rating
-
2.3 A
2.3 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
97 mΩ
97 mΩ
97 mΩ
Q Factor
-
-
-
Test Frequency
1 MHz
1 MHz
1 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2019-04-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Littelfuse LPWI252010H2R2T provided by its distributors.

Inductor Power Shielded 2.2uH 20% 1MHz Metal 2.3A 0.097Ohm DCR 1008 T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Metal Composite-Core, SMD, 1008
Pwi 2520 1.0T 2.20Uh High Current/ T&r Rohs Compliant: Yes |Littelfuse LPWI252010H2R2T
FIXED IND 2.2UH 2.5A 97 MOHM SMD
LPWI Series - Power Inductors, 2.2 uH, 2.3 A, 97 mOhm, 1008, RoHS
Littelfuse SCT
LPWI 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 2.2muH
1MHz 3.1A 2.5A 2.2¦ÌH 97m¦¸ ¡À20% 1008 2.5mm*2mm*1mm
Fixed Inductors 2.2uH 20% 1008

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN