Littelfuse LCFE080602A900TG

2 Line Common Mode Choke Surface Mount 90 Ohms @ 100MHz 100mA DCR 6Ohm
$ 0.641
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse LCFE080602A900TG.

IHS

Datasheet20 pages8 years ago

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-13.17%

CAD Models

Download Littelfuse LCFE080602A900TG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.641
$ 0.793
Stock
133,979
80,453
Authorized Distributors
6
6
Inductance
-
-
Impedance
90 Ω
75 Ω
Test Frequency
-
-
Current Rating
100 mA
100 mA
DC Resistance (DCR)
6 Ω
6 Ω
Number of Lines
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2017-10-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse LCFE080602A900TG provided by its distributors.

2 Line Common Mode Choke Surface Mount 90 Ohms @ 100MHz 100mA DCR 6Ohm
Cmef 0806 2Lines 90Ohm/ T&r Rohs Compliant: Yes |Littelfuse LCFE080602A900TG
LCFE0806 Series - LCFE Series 0806 Common Mode Noise Filter with ESD Protection, Single (2lines), -40℃ to 85℃
Littelfuse SCT
Data Line Filter, 2 Function(s), 5V, 0.1A, 6 Pin(s), Ceramic
5V 100mA 2 90¦¸@ 100MHz 6¦¸ 0302 870¦Ìm*670¦Ìm*550¦Ìm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN