Littelfuse LCFE080602A750TG

Cmef 0806 2Lines 75Ohm/ T&r Rohs Compliant: Yes |Littelfuse LCFE080602A750TG
$ 0.793
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse LCFE080602A750TG.

IHS

Datasheet20 pages8 years ago

Littelfuse SCT

Sager Electronics

Inventory History

3 month trend:
-0.51%

CAD Models

Download Littelfuse LCFE080602A750TG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.793
$ 0.641
Stock
52,931
118,589
Authorized Distributors
6
6
Inductance
-
-
Impedance
75 Ω
90 Ω
Test Frequency
-
-
Current Rating
100 mA
100 mA
DC Resistance (DCR)
6 Ω
6 Ω
Number of Lines
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse LCFE080602A750TG provided by its distributors.

Cmef 0806 2Lines 75Ohm/ T&r Rohs Compliant: Yes |Littelfuse LCFE080602A750TG
LCFE0806 Series - LCFE Series 0806 Common Mode Noise Filter with ESD Protection, Single (2lines), -40℃ to 85℃
Littelfuse SCT
Data Line Filter, 2 Function(s), 5V, 0.1A, 6 Pin(s), Ceramic
CMC 100MA 2LN 75 OHM SMD ESD
CMEF 0806 2Lines 75ohm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN