Littelfuse LA30QS800128

Electric Fuse, Very Fast Blow, 800A, 300VAC, 300VDC, 200000A (IR), Inline/holder
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse LA30QS800128.

IHS

Datasheet8 pages11 years ago

Fuses Unlimited

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

LittelfuseLA30QS1000128
Electric Fuse, Very Fast Blow, 1000A, 300VAC, 300VDC, 200000A (IR), Inline/holder
Eaton Bussmann High Speed Round body BUSS HIGH SPEED FUSE - FWX-600A
Eaton Bussmann High Speed Round body BUSS HIGH SPEED FUSE - FWX-800A
Eaton Bussmann High Speed Round body BUSS HIGH SPEED FUSE - FWX-700A
LittelfuseLA30QS6004
Semi Conductor Fuse 300Vac 600A/Box |Littelfuse LA30QS6004
LittelfuseLA30QS7004
Semi Conductor Fuse 300Vac 700A/Box |Littelfuse LA30QS7004

Descriptions

Descriptions of Littelfuse LA30QS800128 provided by its distributors.

Electric Fuse, Very Fast Blow, 800A, 300VAC, 300VDC, 200000A (IR), Inline/holder
Semi Conductor Fuse 300Vac 800A/Box |Littelfuse LA30QS800128
FUSE CRTRDGE 800A 300VAC/DC PUCK
FUSE - SEMICOND. 300VAC/300VDC
Littelfuse VERY FAST-ACTING SEMICONDUCTO

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LA30QS800-128