Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton FWX-800A

Eaton Bussmann High Speed Round body BUSS HIGH SPEED FUSE - FWX-800A
$ 357.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FWX-800A.

IHS

Datasheet46 pages8 years ago
Datasheet2 pages18 years ago

Sager Electronics

ARCEL Power Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

LittelfuseLA30QS6004
Semi Conductor Fuse 300Vac 600A/Box |Littelfuse LA30QS6004
LittelfuseLA30QS7004
Semi Conductor Fuse 300Vac 700A/Box |Littelfuse LA30QS7004
LittelfuseLA30QS8004
Semi Conductor Fuse 300Vac 800A/Box |Littelfuse LA30QS8004
Eaton Bussmann High Speed Round body BUSS HIGH SPEED FUSE - FWX-600A
Eaton Bussmann High Speed Round body BUSS HIGH SPEED FUSE - FWX-700A
Fuse Class RK5 Slow Blow Acting 600A 250V Holder Cartridge 73.15 X 263.65mm Carton CSA/UL

Descriptions

Descriptions of Eaton FWX-800A provided by its distributors.

Eaton Bussmann High Speed Round body BUSS HIGH SPEED FUSE - FWX-800A
Fast Acting Semiconductor Cylindrical Fuse 800A 200kA IR AC
Electric Fuse, 800A, 250VAC, 250VDC, 200000A (IR), Inline/holder
FUSE CARTRIDGE BLADE FAST BLOW STUD MOUNT 250VAC/DC 800A
FUSE CARTRIDGE 800A 250VAC/VDC
Specialty Fuses 250V 800Arms Semiconductor
BUSSMANN FUSE 800 AMP 250VAC/DC
North American High Speed Fuses
FWX-800A, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FWX800A