Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton FWX-600A

Eaton Bussmann High Speed Round body BUSS HIGH SPEED FUSE - FWX-600A
$ 367.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FWX-600A.

IHS

Datasheet46 pages8 years ago
Datasheet2 pages18 years ago

Sager Electronics

ARCEL Power Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

LittelfuseLA30QS7004
Semi Conductor Fuse 300Vac 700A/Box |Littelfuse LA30QS7004
LittelfuseLA30QS6004
Semi Conductor Fuse 300Vac 600A/Box |Littelfuse LA30QS6004
LittelfuseLA30QS4504
Semi Conductor Fuse 300Vac 450A/Box |Littelfuse LA30QS4504
Eaton Bussmann High Speed Round body BUSS HIGH SPEED FUSE - FWX-700A
Semiconductor Fuse, FWX-A Series, 500A, Fast-Acting, 250V AC, Bolt-On
Eaton Bussmann High Speed Round body BUSS HIGH SPEED FUSE - FWX-450A

Descriptions

Descriptions of Eaton FWX-600A provided by its distributors.

Eaton Bussmann High Speed Round body BUSS HIGH SPEED FUSE - FWX-600A
Electric Fuse, 600A, 250VAC, 250VDC, 200000A (IR), Inline/holder
Fuse 600A 250V Bolt Tap 38.1 X 40.38mm Carton UL
Fast Blow 600A Bracket mounting,threaded mounting 40.38mm(Length)
FUSE CARTRIDGE 600A 250VAC/VDC
Specialty Fuses 250V 600Arms Semiconductor
BUSSMANN FUSE 600 AMP 250VAC/DC
North American High Speed Fuses
COOPER BUSSMANN FWX-600A Fuse, 600A, FWX, 250VAC/DC. More details: Fuse, 600 Fuse Amps, Nonindicating, FWX Series, 250VAC/DC Voltage Rating, Fast Acting, Single Element, Ceramic Body Material, Nonrejection, Body Style Bolt On, Interrupt Rating 200kA at 250VAC, 20kA at 250VDC, Length 3-27/32 In., Diameter 1-1/2 In., Functionally Equal To Ferraz/Gould A25X, Littelfuse L25S, Standards CE, UL Recognized, CSA Certified
High speed fuses provide superior protection or isolation for components such as diodes, silicon controlled rectifiers (SCRs), Gate torn-Off Thyristors (GTOs) and IGBTs and in light and heavy harsh DC traction applications as high as 4000Vdc and 10,000A. Also used for the protection of DC link/power converters. Optimized dimensions and materials allow for excellent thermal dissipation for high current cycling enviroments, or heavy duty applications.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FWX600A