Littelfuse LA15QS451

Semi Conductor Fuse 150Vac 45A/Box |Littelfuse LA15QS451
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse LA15QS451.

Fuses Unlimited

Datasheet8 pages11 years ago
Datasheet8 pages12 years ago

Related Parts

EatonTPS-50
Fuse 50A 170V Holder 14.22 X 44.7mm Glass Melamine CE/UL
EatonTPS-40
Fuse Power 40A 170V Holder 14.22 X 44.7mm Glass Melamine CE/UL
Eaton Bussmann High Speed Round body SEMI-COND FUSE 50A 150V AC - FWA-50A21F
LittelfuseL15S050.T
Electric Fuse, Very Fast Blow, 45A, 150VAC, 150VDC, 100000A (IR), Inline/holder
LittelfuseL15S050.TX100
Fus 150V Semiconductor 50A 100A Body/ Box Rohs Compliant: Yes |Littelfuse L15S050.TX100
LittelfuseLA15QS551
Semi Conductor Fuse 150Vac 55A/Box |Littelfuse LA15QS551

Descriptions

Descriptions of Littelfuse LA15QS451 provided by its distributors.

Semi Conductor Fuse 150Vac 45A/Box |Littelfuse LA15QS451
FUSE CARTRIDGE 45A 150VAC/VDC
FUSE - SEMICOND. 150VAC/150VDC
SEMI COND FUSE 150VAC 45A
150V FAST BLOW 45A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN