Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton FWA-50A21F

Eaton Bussmann High Speed Round body SEMI-COND FUSE 50A 150V AC - FWA-50A21F

$ 166.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FWA-50A21F.

IHS

Datasheet82 pages8 years ago
Datasheet2 pages18 years ago

Master Electronics

Fuses Unlimited

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-02-13
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

EatonTPS-50
Fuse 50A 170V Holder 14.22 X 44.7mm Glass Melamine CE/UL
EatonTPS-40
Fuse Power 40A 170V Holder 14.22 X 44.7mm Glass Melamine CE/UL
LittelfuseL15S060.T
Electric Fuse, Very Fast Blow, 50A, 150VAC, 150VDC, 100000A (IR), Inline/holder
LittelfuseL15S060.TX100
Fus 150V Semiconductor 60A 100A Body/ Box |Littelfuse L15S060.TX100
Eaton Bussmann High Speed Round body SEMI-COND FUSE 60A 150V AC - FWA-60A21F
LittelfuseLA15QS551
Semi Conductor Fuse 150Vac 55A/Box |Littelfuse LA15QS551

Descriptions

Descriptions of Eaton FWA-50A21F provided by its distributors.

Eaton Bussmann High Speed Round body SEMI-COND FUSE 50A 150V AC - FWA-50A21F
150V 150V 170A²S Cartridge 50A base mount,standard mounting,box mount 50.8mm(Length)
Electric Fuse, 50A, 150VAC, 150VDC, 100000A (IR), Inline/holder
Fuse Miniature 50A 150V 2-Pin Cartridge Holder
Semiconductor Fuse, 50A, Fast-Acting, 150V AC, Cylindrical
Fuse Cartridge 50A 150V Holder Cartridge 21 X 51mm CE/UL
FUSE CARTRIDGE FAST BLOW HOLDER 150VAC/DC 50A
BUSSMANN FUSE 50A 150V 21X51 U
FWA-50A21F, EATON BUSSMAN ELECTRICAL
50A 150VAC 21 X 51MM SEMI-COND

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FWA50A21F