Littelfuse LA15QS551

Semi Conductor Fuse 150Vac 55A/Box |Littelfuse LA15QS551
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse LA15QS551.

Fuses Unlimited

Datasheet8 pages12 years ago
Datasheet8 pages12 years ago

Related Parts

EatonTPS-70
Fuse Power 70A 170V Holder 14.22 X 44.7mm Glass Melamine CE/UL
EatonTPS-50
Fuse 50A 170V Holder 14.22 X 44.7mm Glass Melamine CE/UL
EatonTPS-40
Fuse Power 40A 170V Holder 14.22 X 44.7mm Glass Melamine CE/UL
LittelfuseL15S060.T
Electric Fuse, Very Fast Blow, 50A, 150VAC, 150VDC, 100000A (IR), Inline/holder
LittelfuseL15S060.TX100
Fus 150V Semiconductor 60A 100A Body/ Box |Littelfuse L15S060.TX100
LittelfuseLA15QS601
Semi Conductor Fuse 150Vac 60A/Box |Littelfuse LA15QS601

Descriptions

Descriptions of Littelfuse LA15QS551 provided by its distributors.

Semi Conductor Fuse 150Vac 55A/Box |Littelfuse LA15QS551
FUSE CARTRIDGE 55A 150VAC/VDC
FUSE - SEMICOND. 150VAC/150VDC
SEMI COND FUSE 150VAC 55A
150V FAST BLOW 55A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN