Littelfuse L6X8E3

L6X8E3 Series 800 mA 600 V Bidirectional Sensitive Gate Triac - TO-92
$ 0.717
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse L6X8E3.

IHS

Datasheet9 pages7 years ago
Datasheet8 pages22 years ago

Newark

Future Electronics

TME

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 0.717
$ 0.112
$ 0.112
Stock
18,162
2,472,433
2,472,433
Authorized Distributors
6
6
6
RMS Current (Irms)
800 mA
1 A
1 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
600 V
Max Operating Temperature
110 °C
125 °C
125 °C
Min Operating Temperature
-65 °C
-40 °C
-40 °C
Hold Current
5 mA
7 mA
7 mA
Leakage Current
10 µA
-
-
Case/Package
TO-226-3
TO-92
TO-92
Mount
Through Hole
Through Hole
Through Hole
Max RMS Current
-
-
-
Element Configuration
Single
Single
Single

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Littelfuse L6X8E3 provided by its distributors.

L6X8E3 Series 800 mA 600 V Bidirectional Sensitive Gate Triac - TO-92
4 Quadrant Logic Level TRIAC, 600V V(DRM), 0.8A I(T)RMS, TO-92
LxX8Ex/LxXx/QxX8Ex/QxXx Series - 0.8 Amp Sensitive & Standard Triacs, TO-92, RoHS
Littelfuse SCT
Triac, Sens Gate, 600V, 800Ma To-92; Current It Av:0.8A; Gate Trigger Current Max (Qi), Igt:3Ma; Gate Trigger Voltage Max Vgt:1.3V; Holding Current Max Ih:5Ma; Leaded Process Compatible:Yes; Mounting Type:Through Hole; No. Of Pins:3 Rohs Compliant: Yes |Littelfuse L6X8E3

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN