STMicroelectronics Z0103MA 1AA2

Standard 1 A Triac 4 Quadrant Logic Level Triac, 600V V(drm), 1A I(t)rms, TO-92
$ 0.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics Z0103MA 1AA2.

Farnell

Datasheet12 pages16 years ago

Future Electronics

STMicroelectronics

Newark

DigiKey

Inventory History

3 month trend:
-47.74%

CAD Models

Download STMicroelectronics Z0103MA 1AA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.111
$ 0.813
$ 0.813
Stock
1,576,916
1,489,324
1,489,324
Authorized Distributors
6
6
6
RMS Current (Irms)
1 A
1 A
1 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
600 V
Max Operating Temperature
125 °C
110 °C
110 °C
Min Operating Temperature
-40 °C
-65 °C
-65 °C
Hold Current
7 mA
5 mA
5 mA
Leakage Current
-
100 µA
100 µA
Case/Package
TO-92
TO-92
TO-92
Mount
Through Hole
Through Hole
Through Hole
Max RMS Current
-
-
-
Element Configuration
Single
Single
Single

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of STMicroelectronics Z0103MA 1AA2 provided by its distributors.

STANDARD 1 A TRIAC 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92
Z01 Series 600 Vdrm 1 A 3 mA Standard TRIAC AC Switch - TO-92
STMicroelectronics Triac, 1A Rated, TO-92 Package, 600V Peak, TH
TRIAC SENS GATE 600V 1A TO92-3 / TRIAC 600V 8.5A 3-Pin TO-92
Z0103MA 1AA2 , TRIAC, 600V 1A, GATE TRIGGER 1.3V 5MA, 3-PIN TO-92
Triac, 600V, 1A, To-92; Peak Repetitive |Stmicroelectronics Z0103MA 1AA2
TRIAC 0.8A TO92; Peak Repetitive Off-State Voltage, Vdrm: 600V; On State RMS Current IT(rms): 1A; Triac Case Style: TO-92; Gate Trigger Current Max (QI), Igt: 3mA; Gate Trigger Voltage Max Vgt: 1.3V; Peak Gate Power: 1W; Peak

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z0103MA 1AA2..
  • Z0103MA-1AA2
  • Z0103MA1AA2