Littelfuse L601E3RP

Triac Sens 1A 600V 3-3-3-3 ma TO92THYRISTORS
$ 0.858
Production

Price and Stock

DistributorSKUMinPkg
TMEL601E3RP-LF02K
14h
TTIL601E3RP02KTape & Reel
3h
NewarkL601E3RP02KTape & Reel
Onlinecomponents.comL601E3RP0500Bulk
Future ElectronicsL601E3RP02KTape & Reel

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse L601E3RP.

IHS

Datasheet9 pages10 years ago
Datasheet6 pages0 years ago

Future Electronics

Fuses Unlimited

Mouser

DigiKey

Alternate Parts

Price @ 1000
$ 0.858
$ 0.112
$ 0.112
Stock
24,397
2,472,433
2,472,433
Authorized Distributors
6
6
6
RMS Current (Irms)
1 A
1 A
1 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
600 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-65 °C
-40 °C
-40 °C
Hold Current
5 mA
7 mA
7 mA
Leakage Current
100 µA
-
-
Case/Package
TO-226-3
TO-92
TO-92
Mount
Through Hole
Through Hole
Through Hole
Max RMS Current
-
-
-
Element Configuration
Single
Single
Single

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Littelfuse L601E3RP provided by its distributors.

TRIAC SENS 1A 600V 3-3-3-3 MA TO92THYRISTORS
TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92
Power Thyristors 600V 1A Sensing 3-3-3-3mA
Triac; Peak Repetitive Off State Voltage:600V; On State Rms Current:1A; Triac Case Style:To-92; Gate Trigger Voltage Max:1.3V; Peak Non Repetitive Surge Current:16.7A; Holding Current Max:3Ma; No. Of Pins:3Pins; Product Range:- Rohs Compliant: Yes |Littelfuse L601E3RP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • L601E3 RP