Triac; Peak Repetitive Off State Voltage:600V; On State Rms Current:8A; Triac Case Style:To-252 (Dpak); Gate Trigger Voltage Max:1.3V; Peak Non Repetitive Surge Current:46A; Holding Current Max:10Ma; No. Of Pins:3Pins Rohs Compliant: Yes |Littelfuse L6008D6TP