Littelfuse L6008D6RP

Sen Triac 600V 8A 5-5-5-10 Ma To252/ T&r Rohs Compliant: Yes |Littelfuse L6008D6RP
$ 1.773
Production

Price and Stock

DistributorSKUMinPkg
Fuses UnlimitedL6008D611,2501
22h
TMEL6008D6RP-LF02500
1d
TTIL6008D6RP02500Tape & Reel
3d
NewarkL6008D6RP02500Cut Tape
Onlinecomponents.comL6008D6RP0625Bulk

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse L6008D6RP.

Newark

Datasheet13 pages5 years ago

DigiKey

Littelfuse SCT

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 1.773
$ 1.23
Stock
62,117
32,318
Authorized Distributors
6
6
RMS Current (Irms)
8 A
8 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
Max Operating Temperature
110 °C
110 °C
Min Operating Temperature
-40 °C
-40 °C
Hold Current
10 mA
10 mA
Leakage Current
500 µA
500 µA
Case/Package
TO-252-3
TO-252-3
Mount
Surface Mount
Surface Mount
Max RMS Current
-
-
Element Configuration
Single
Single

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse L6008D6RP provided by its distributors.

Sen Triac 600V 8A 5-5-5-10 Ma To252/ T&r Rohs Compliant: Yes |Littelfuse L6008D6RP
TRIAC Logic - Sensitive Gate 600 V 8 A Surface Mount TO-252 (DPAK)
Power Thyristors 600V 8A Sensing 5-5-5-10mA
TRIAC, 600V V(DRM), 8A I(T)RMS, TO-252AA
Lxx08xx/Qxx08xx/Qxx08xHx Series - 8 Amp Sensitive, Standard, & Alternistor (High Commutation) Triacs, TO-252 (D-Pak), RoHS
Littelfuse SCT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN