Littelfuse L4004L5TP

TRIAC 400V 4A(RMS) 40A 3-Pin(3+Tab) TO-220AB Isolated Tube
$ 1.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse L4004L5TP.

IHS

Datasheet10 pages5 years ago

Burklin Elektronik

TME

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.063
$ 1.3
Stock
36,015
1,235,139
Authorized Distributors
6
1
RMS Current (Irms)
4 A
4 A
Max Repetitive Reverse Voltage (Vrrm)
400 V
400 V
Max Operating Temperature
110 °C
110 °C
Min Operating Temperature
-40 °C
-40 °C
Hold Current
10 mA
10 mA
Leakage Current
200 µA
10 µA
Case/Package
TO-220-3
TO-220-3
Mount
Through Hole
Surface Mount, Through Hole
Max RMS Current
-
-
Element Configuration
Single
Single

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2000-08-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse L4004L5TP provided by its distributors.

TRIAC 400V 4A(RMS) 40A 3-Pin(3+Tab) TO-220AB Isolated Tube
Sen Triac 400V 4A 5-5-5-5 Ma To220 Iso/ Tube |Littelfuse L4004L5TP
TRIAC, 400V V(DRM), 400V V(RRM), 4A I(T)RMS, TO-220AB
Lxx04xx/Qxx04xx Series - Lxx04xx/Qxx04xx Series - 4 Amp Sensitive & Standard Triacs, TO-220 Isolated Tab, RoHS
Littelfuse SCT
5mA 4A 1.6V 33A,40A 400V 5¦ÌA 1.3V TO-220AB-L

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN