Littelfuse L4004L5

4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-220AB
$ 1.3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse L4004L5.

Newark

Datasheet10 pages12 years ago
Datasheet8 pages20 years ago
Datasheet10 pages10 years ago

IHS

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.3
$ 1.063
Stock
1,235,139
36,015
Authorized Distributors
1
6
RMS Current (Irms)
4 A
4 A
Max Repetitive Reverse Voltage (Vrrm)
400 V
400 V
Max Operating Temperature
110 °C
110 °C
Min Operating Temperature
-40 °C
-40 °C
Hold Current
10 mA
10 mA
Leakage Current
10 µA
200 µA
Case/Package
TO-220-3
TO-220-3
Mount
Surface Mount, Through Hole
Through Hole
Max RMS Current
-
-
Element Configuration
Single
Single

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse L4004L5 provided by its distributors.

4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-220AB
TRIAC SENS 400V 4A 5-5-5-5 MA TO220
Power Thyristors 400V 4A Sensing 5-5-5-5mA
Triacs 400V 4A Sensing 5-5-5-5mA
Triac, Sensitive Gate, 400V, 4A, To-220; Peak Repetitive Off State Voltage:400V; On State Rms Current:4A; Triac Case Style:To-220; Gate Trigger Voltage Max:1.3V; Peak Non Repetitive Surge Current:33A; Holding Current Max:10Ma; Msl:- Rohs Compliant: Yes |Littelfuse L4004L5

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN