Littelfuse L4004L3

4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-220AB
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse L4004L3.

Newark

Datasheet10 pages12 years ago
Datasheet8 pages20 years ago
Datasheet10 pages10 years ago

IHS

Fuses Unlimited

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.27
Stock
31,375
55,418
Authorized Distributors
2
6
RMS Current (Irms)
4 A
4 A
Max Repetitive Reverse Voltage (Vrrm)
400 V
400 V
Max Operating Temperature
110 °C
110 °C
Min Operating Temperature
-65 °C
-40 °C
Hold Current
5 mA
5 mA
Leakage Current
10 µA
200 µA
Case/Package
TO-220-3
TO-220-3
Mount
Through Hole
Through Hole
Max RMS Current
-
-
Element Configuration
Single
Single

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-03-31
LTD Date2016-04-30

Descriptions

Descriptions of Littelfuse L4004L3 provided by its distributors.

4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-220AB
Thyristor TRIAC 400V 40A 3-Pin(3+Tab) TO-220AB Isolated
TRIAC SENS 400V 4A 3-3-3-3 MA TO220
TRIAC,L4004L3,4A,400V TO-220AB CASE
Power Thyristors 400V 4A Sensing 3-3-3-3mA
Triac, Sensitive Gate, 400V, 4A, To-220; Tensión Máxima De Apagado Repetitiva, Vdrm:400V; Corriente De Trigger Compuerta Máx. (Qi), Igt:3Ma; Corriente Rms De Encendido It(Rms):4A; Corrie. Máx. Transitoria, No Repet., Itsm 50Hz:33A |Littelfuse L4004L3

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN