Littelfuse L4004L3TP

Lxx04xx Series 400 V 4 A Bidirectional Sensitive Gate Triac - TO-220
$ 1.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse L4004L3TP.

Farnell

Datasheet10 pages5 years ago
Datasheet10 pages15 years ago
Datasheet10 pages10 years ago
Datasheet10 pages14 years ago
Datasheet10 pages17 years ago

Burklin Elektronik

Future Electronics

TME

Littelfuse SCT

Inventory History

3 month trend:
-8.86%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2000-08-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse L4004L3TP provided by its distributors.

Lxx04xx Series 400 V 4 A Bidirectional Sensitive Gate Triac - TO-220
TRIAC 400V 40A 3-Pin(3+Tab) TO-220AB Isolated Tube
TRIAC, 400V V(DRM), 400V V(RRM), 4A I(T)RMS, TO-220AB
TRIAC SENS 400V 4A 3-3-3-3 MA TO220
LITTELFUSE L4004L3TP TRIAC, 400V, 4A, TO220
Lxx04xx/Qxx04xx Series - Lxx04xx/Qxx04xx Series - 4 Amp Sensitive & Standard Triacs, TO-220 Isolated Tab, RoHS
Littelfuse SCT
3mA 4A 1.6V 33A,40A 400V 5¦ÌA 1.3V TO-220
400V TO-220 Thyristors (SCR)/Modules ROHS
TRIAC, 400V, 4A, TO220; Peak Repetitive Off-State Voltage, Vdrm:400V; Gate Trigger Current Max, Igt:3mA; On State RMS Current IT(rms):4A; Peak Non Rep Surge Current Itsm 50Hz:33A; Holding Current Max Ih:5mA; Gate Trigger Voltage Max Vgt:1.3V; Operating Temperature Range:-40°C to +110°C; Thyristor Case:TO-220AB; No. of Pins:3; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN