Littelfuse KLKR03.5T

KLKR Series Fast-Acting 300 V 3.5 A Ø 10.3 x 38.1 mm Class CC Cartridge Fuse
$ 19.467
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse KLKR03.5T.

IHS

Datasheet5 pages3 years ago

Electro Sonic

Fuses Unlimited

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-4.55%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-06-27
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

EatonFRS-R-4
Fuse Class RK5 Slow Blow Acting 4A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
Littelfuse0FLQ004.T
Fuse Midget Slow Blow Acting 4A 500V Holder Cartridge 10.31 X 38.1mm CSA/UL
LittelfuseKLDR004.TXP
Electric Fuse, Time Delay Blow, 4A, 600VAC, 300VDC, 200000A (IR), Inline/holder
EatonESD4
4A Fast Acting Ceramic Low Voltage Fuse 550VAC/250VDC
LittelfuseCCMR004.TXP
Fuse Class CC Slow Blow Acting 4A 600V Holder Cartridge 10.3 X 38.1mm CSA/UL
EatonLP-CC-4
Fuse Class CC Slow Blow Acting 4A 600V Holder Cartridge 10.3 X 38.1mm Carton CE/CSA/UL

Descriptions

Descriptions of Littelfuse KLKR03.5T provided by its distributors.

KLKR Series Fast-Acting 300 V 3.5 A Ø 10.3 x 38.1 mm Class CC Cartridge Fuse
Electric Fuse, Fast Blow, 3.5A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Fus 600V F/A Class Cc 3.5A/ Box |Littelfuse KLKR03.5T
Fuse,Dual Element,3-1/2A,Melamine
FUSE CRTRDGE 3.5A 600VAC/300VDC
Littelfuse KLKR03.5T POWR-GARD Fast Acting Fuse Brand: Littelfuse. Part Number: KLKR03.5T. Littelfuse POWR-GARD Fast Acting Fuse, High Speed North American Style, Series: KLKR, Non-Indicating, Rejection, 3.5 A, 600 VAC/300 VDC, 20/200 kA Interrupt, Class: CC, 12 s Response, Ferrule Terminal, Holder Mounting, Cartridge Body, Melamine, 13/32 in Dia x 1-1/2 in L Body. Additional Description: LTFS-KLKR03.5 (N) KLKR03.5T FUS 600V F/A CLASS CC 3.5A 3-1/2 AMP SIZE. Catalog Description: KLKR03.5 is a Class CC fuse with an ampere rating of 3.5...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN