Eaton LP-CC-4

Fuse Class CC Slow Blow Acting 4A 600V Holder Cartridge 10.3 X 38.1mm Carton CE/CSA/UL
$ 62.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LP-CC-4.

ODG (Origin Data Global)

Datasheet4 pages8 years ago

Sager Electronics

Future Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
+197%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2002-10-16
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

EatonFRS-R-5
Fuse Class RK5 Slow Blow Acting 5A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
EatonLP-CC-5
Fuse; Time-Delay; 5 A; 600 VAC; 0.41 0.05 in.; 1.5 in. 0.031 in.; Yellow
Fuse Class RK5 Slow Blow Acting 4.5A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
LittelfuseKLDR005.TXP
Fuse Class CC Slow Blow Acting 5A 600V Holder Cartridge Melamine CSA/UL
Littelfuse0FLQ005.T
Fuse Midget Slow Blow Acting 5A 500V Holder Cartridge 10.31 X 38.1mm CSA/UL
LittelfuseCCMR005.TXP
Electric Fuse, Time Delay Blow, 5A, 600VAC, 300VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton LP-CC-4 provided by its distributors.

Fuse Class CC Slow Blow Acting 4A 600V Holder Cartridge 10.3 X 38.1mm Carton CE/CSA/UL
Fuse; Time-Delay; 4 A; 600 VAC; 0.41 0.05 in.; 1.5 in. 0.031 in.; Yellow
Electric Fuse, Time Delay Blow, 4A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Bussmann by Eaton LOW-PEAK Class CC Time Delay Fuse; 4A; 600VAC/150VDC
Bussmann LP-CC-4 Time Delay Fuse Brand: Bussmann. Part Number: LP-CC-4. Bussmann Low-Peak Time Delay Fuse, Current Limiting, Series: LP-CC, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Rejection, 4 A, 600 V AC/150 V DC, 20/200 kA Interrupt, Class: CC, 12 s at 200% Response, Ferrule Terminal, Holder Mount, Cartridge Body Type, Dual Element, Melamine, 13/32 in Dia x 1-1/2 in L Body Size. Additional Description: BUSS-LP-CC-4 (N) LOW PEAK CC TIME DELAY. Catalog Description: Eaton Bussmann Series Class CC fuse, LP-CC, time-delay, dual-element current limiting fuse, 4 A, rejection style fuse, interrupting rating of 20 kA at 150 Vdc and 200 kA at 600 Vac..
FUSE, 4A, 600V, TIME DELAY; Product Range:LP-CC Series; Fuse Current:4A; Voltage Rating VAC:600VAC; Voltage Rating VDC:300VDC; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2"; Blow Characteristic:Time Delay RoHS Compliant: No
Bussmann's Class CC fuses set the standard in Class CC fuse performance in the industry. Recognized for their superior performance, Bussmann has the right product for your circuit and equipment protection needs. These branch circuit rated, 600v, 200,000a IR fuses offer exceptional protection in the smallest package of any UL class of fuses. Choose from the ultimate protection provided by our Low Peak LP-CC fuses, the time delay of our FNQ-R's for your control transformer and similar control applications or the fast acting protection of our KTK-R Limitron fuses for specialized circuits such as lighting protection

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP-CC4
  • LPCC-4
  • LPCC4