Littelfuse 0FLQ006.H

Fus 500V T/D Midget 6A/ Bulk |Littelfuse 0FLQ006.H
$ 19.694
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0FLQ006.H.

Master Electronics

Datasheet7 pages3 years ago

Electro Sonic

Sager Electronics

Fuses Unlimited

Related Parts

LittelfuseCCMR6.25TXP
Fuse 600V T/D Class Cc 6.25A Rohs/ Box Rohs Compliant: Yes |Littelfuse CCMR6.25TXP
LittelfuseCCMR07.5TXP
Electric Fuse, Time Delay Blow, 7.5A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseCCMR007.TXP
Fuse 600V T/D Class Cc 7A Rohs/ Box Rohs Compliant: Yes |Littelfuse CCMR007.TXP
Bel Fuse5HTP 6.3-R
Fuse Miniature Slow Blow Acting 6.3A 250V Axial 5 X 20mm Ceramic
EatonESD6
6A Fast Acting Ceramic Low Voltage Fuse 550VAC/250VDC
EatonFRS-R-7
Fuse Class RK5 Slow Blow Acting 7A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL

Descriptions

Descriptions of Littelfuse 0FLQ006.H provided by its distributors.

Fus 500V T/D Midget 6A/ Bulk |Littelfuse 0FLQ006.H
FUSE MIDGET 5A 500V TIME-DELAY
FUSE CERAMIC 6A 500VAC 300VDC
FUSE - MIDGET 500VAC TD UL
FUS 500V T/D MIDGET 6A
500V T/D INDICATING 6A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN