Littelfuse KLKD015.T

Electric Fuse, Fast Blow, 15A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
$ 14.793
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse KLKD015.T.

IHS

Datasheet8 pages3 years ago

element14 APAC

JRH Electronics

Electro Sonic

ODG (Origin Data Global)

Inventory History

3 month trend:
-47.69%

Alternate Parts

Price @ 1000
$ 14.793
$ 16.71
$ 16.71
Stock
47,675
5,256
5,256
Authorized Distributors
6
5
5
Current Rating
15 A
15 A
15 A
Voltage Rating (AC)
600 V
600 V
600 V
Voltage Rating (DC)
600 V
600 V
600 V
Mount
Holder, Surface Mount
-
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-09-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse35411600029
Fuse Cartridge Fast Acting 1.6A 440V Holder Cartridge 6.3 X 32mm Ceramic T/R UKCA/UL
Littelfuse23111600029
FUSE CARTRIDGE; 500V FA 6.3X32MM 1.6A
Fuse Midget Slow Blow Acting 1.6A 500V Holder Cartridge 10.32 X 38.1mm Fiber Carton CSA/UL
Fuse Midget Fast Acting 1.8A 600V Holder In-Line Melf 10.32 X 34.93mm Fiber
Schurter8020.5070
Fuse, Cartridge, Fast Acting, 1.6 A, 500 VAC, 500 VDC, 6.3mm x 32mm, 0.25 x 1.26, SHF 6.3x32
Schurter8020.5013
Electric Fuse, Time Lag Blow, 1.6A, 500VAC, 400VDC, 1500A (IR), Inline/holder, 6.3x32mm

Descriptions

Descriptions of Littelfuse KLKD015.T provided by its distributors.

Electric Fuse, Fast Blow, 15A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
Fuse Midget Fast Acting 15A 600V Holder Cartridge Melf 10 X 38mm CE/CSA/UL
KLKD Series Fast-Acting 600 V 15 A Ø 10.31 x 38.1 mm Midget Cartridge Fuse
Industrial/Power Fuse, 600 V, 600 V, 15 A, Fast Acting, 10Mm X 38Mm, 13/32" X 1-1/2" Rohs Compliant: Yes |Littelfuse KLKD015.T
POWER FUSE, 15A, 10.3MM X 38.1MM, 600V; Product Range: POWR-GARD KLKD Series; Fuse Current: 15A; Voltage Rating VAC: 600VAC; Voltage Rating V DC: 600VDC; Fuse Size Metric: 10mm x 38mm; Fuse Size Imperial: 13/32" x 1-1/2"; Blow

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN