Littelfuse KLK003

Midget Fuse, Fast-Acting, 3A, 600V AC, Non-Indicating, 100kA at 600V AC, 50kA at 500V DC
$ 17.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse KLK003.

IHS

Datasheet5 pages3 years ago

JRH Electronics

Inventory History

3 month trend:
+200%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-11-27
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

EatonBBS-5
Fuse Midget Fast Acting 5A 600V Holder Cartridge 10.32 X 34.93mm Fiber Carton CE/CSA/UL
EatonBBS-3
Fuse Midget Fast Acting 3A 600V Holder Cartridge 10.32 X 34.93mm Fiber Carton CE/CSA/UL
EatonBBS-2
Fuse Midget Fast Acting 2A 600V Holder Cartridge 10.32 X 34.93mm Fiber Carton CE/CSA/UL
Schurter0031.1613
Schurter 0031.1613 Slotted mating cap for FEC series Fuse holders
Schurter0031.1663
Fuse Slot Knob Cap, 5mm x 20mm, IP40, For FEU, FEU (Med), FAU, FAC Series Fuse Holders
Schurter8040.0001
Fuse Holder, Cartridge Fuse Clip, 1, 32 A, 600 VAC, 600 VDC, 6.3mm x 32mm, Through Hole

Descriptions

Descriptions of Littelfuse KLK003 provided by its distributors.

Midget Fuse, Fast-Acting, 3A, 600V AC, Non-Indicating, 100kA at 600V AC, 50kA at 500V DC
Electric Fuse, Fast Blow, 3A, 600VAC, 500VDC, 100000A (IR), Inline/holder, 10x38mm
Fuse Midget Fast Acting 3A 600V Holder Cartridge 10.31 X 38.1mm CE/CSA/UL
FUSE, 3A, 600V, FAST ACTING; Voltage Rating VAC:600V; Fuse Current:3A; Blow Characteristic:Fast Acting; Fuse Size Code:5AG; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2"; Series:KLK
Cartridge Fuse; Current Rating:12.5mA; Diameter:0.406mm; Fuse Size/Group:13/32 x 1-1/2 "u; Fuse Terminals:Ferrule; Fuse Type:Fast Acting; Leaded Process Compatible:Yes; Length:38.1mm; Series:KLK; Voltage Rating:600V RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • KLK-003
  • KLK003.