Littelfuse KLDR.750HXP

Electric Fuse, Time Delay Blow, 0.75A, 600VAC, 300VDC, 200000A (IR), Inline/holder
$ 22.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse KLDR.750HXP.

IHS

Datasheet10 pages3 years ago

Master Electronics

Electro Sonic

Sager Electronics

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 22.097
$ 18.19
Stock
14,967
353
Authorized Distributors
6
2
Current Rating
750 mA
750 mA
Voltage Rating (AC)
600 V
600 V
Voltage Rating (DC)
300 V
300 V
Mount
Holder
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-07-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse, Cartridge, Time Delay, 800 mA, 600 VAC, 400 VDC, 5mm x 20mm, 0.2" x 0.79"", S505H"
Littelfuse35408000029
354 Series Fast-Acting 440 V 0.8 A Ø6.3 x 32 mm Miniature Ceramic Cartridge Fuse
Schurter7022.0590
Fuse, Cartridge, Very Fast Acting, 8 A, 500 VAC, 6.3mm x 32mm, 0.25" x 1.26"", A12FA 500V"
Littelfuse35608000029
Electric Fuse, Time Lag Blow, 0.8A, 440VAC, 1000A (IR), Inline/holder, 3AB
Littelfuse0977.800MXP
Fuse Miniature Slow Blow Acting 0.8A 500V Holder Cartridge 5 X 20mm Ceramic Bulk SEMKO
EatonKTK-1/8
Fuse Midget Fast Acting 0.125A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL

Descriptions

Descriptions of Littelfuse KLDR.750HXP provided by its distributors.

Electric Fuse, Time Delay Blow, 0.75A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Fus 600V T/D Class Cc .750A 100Pk Rohs/ Bulk |Littelfuse KLDR.750HXP
Industrial & Electrical Fuses .75A 600VAC 300VDC Slo-Blo
FUSE CRTRDGE 750MA 600VAC/300VDC
KLDR.750HXP - Littelfuse KLDR.750HXP, UL CLASS CC TIME DELAY FUSE FOR TRANSFORMERS ROHS - BULK H-PACK, Voltage: 600/300, Amp Size: 3/4

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN