Littelfuse 0977.800MXP

Fuse Miniature Slow Blow Acting 0.8A 500V Holder Cartridge 5 X 20mm Ceramic Bulk SEMKO
$ 5.984
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0977.800MXP.

Farnell

Datasheet4 pages10 years ago

Newark

Burklin Elektronik

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
+1440%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-12-02
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fuse Miniature Slow Blow Acting 1A 600V Cartridge 5 X 20mm Ceramic Bag CCC/PSE/TUV/cULus
Electric Fuse, Time Delay Blow, 1A, 600VAC, 400VDC, 100A (IR), Through Hole, 5x20mm
Littelfuse0477001.MXP
0477001.MXP - Littelfuse TIME-LAG 5X20 CERAMIC CARTRIDGE FUSE AMP Size: 1, Voltage: 500/400
Littelfuse35411000029
354 Series 440 V 1 A Fast Acting Holder Mount Ceramic Cartridge Fuse
Fuse, Cartridge, Time Delay, 800 mA, 600 VAC, 400 VDC, 5mm x 20mm, 0.2" x 0.79"", S505H"
Littelfuse0477001.MXEP
FUSE CERM 1A 500VAC 400VDC 5X20 / Axial Lead & Cartridge Fuses 5×20 mm > Time-Lag > 477 Series

Descriptions

Descriptions of Littelfuse 0977.800MXP provided by its distributors.

Fuse Miniature Slow Blow Acting 0.8A 500V Holder Cartridge 5 X 20mm Ceramic Bulk SEMKO
Electric Fuse, Time Lag Blow, 0.8A, 500VAC, 450VDC, 100A (IR), Inline/holder, 5x20mm
CARTRIDGE FUSE, TIME DELAY, 0.8A, 500V; Blow Characteristic: Slow Blow; Fuse Current: 800mA; Voltage Rating VAC: 500V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: 0.2" x 0.79"; Product Range: -; Breaking Capacity Current
FUSE, 800MA, 5X20MM; Voltage Rating VAC:500V; Voltage Rating VDC:450V; Fuse Current:800mA; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Time Delay; Series:Slo-Blo; SVHC:No SVHC (20-Jun-2011); Approval Bodies:CE, SEMKO; Breaking Capacity:100A @ 500VAC / 200A @ 450VDC; Case Material:Ceramic; Fuse Type Blowing Characteristic:Time Lag; Lead Style:Unleaded; Operating Temperature Max:125°C; Operating Temperature Min:-55°C

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN