Littelfuse KLDR.187TXP

Electric Fuse, Time Delay Blow, 0.1875A, 600VAC, 300VDC, 200000A (IR), Inline/holder
$ 23.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse KLDR.187TXP.

IHS

Datasheet10 pages3 years ago

Master Electronics

Electro Sonic

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 23.165
$ 21.77
Stock
24,628
14,669
Authorized Distributors
6
6
Current Rating
187 mA
187 mA
Voltage Rating (AC)
600 V
600 V
Voltage Rating (DC)
300 V
300 V
Mount
Holder
Holder

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-07-08
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LittelfuseCCMR.200TXP
Fuse 600V T/D Class Cc .200A Rohs/ Box Rohs Compliant: Yes |Littelfuse CCMR.200TXP
LittelfuseKLDR.200HXP
Electric Fuse, Time Delay Blow, 0.2A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseKLDR.200TXP
Electric Fuse, Time Delay Blow, 0.2A, 600VAC, 300VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Littelfuse KLDR.187TXP provided by its distributors.

Electric Fuse, Time Delay Blow, 0.1875A, 600VAC, 300VDC, 200000A (IR), Inline/holder
FUSE, TIME-DELAY, CLASS CC, 0.187A, 600V AC, KLDR SERIES
Fus 600V T/D Class Cc .187A Rohs/ Box |Littelfuse KLDR.187TXP
FUSE CRTRDGE 187MA 600VAC/300VDC
KLDR.187TXP - Littelfuse KLDR.187TXP, UL CLASS CC TIME DELAY FUSE FOR TRANSFORMERS ROHS, Voltage: 600/300, Amp Size: 3/16

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN