Littelfuse JLLS900.X

Electric Fuse, Fast Blow, 900A, 600VAC, 300VDC, 200000A (IR), Inline/holder
$ 668.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse JLLS900.X.

IHS

Datasheet6 pages3 years ago

Electro Sonic

Sager Electronics

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 668.205
$ 727.077
Stock
26,733
23,986
Authorized Distributors
6
6
Current Rating
900 A
900 A
Voltage Rating (AC)
600 V
600 V
Voltage Rating (DC)
300 V
300 V
Mount
Bolt
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-06-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseJLLS1000X
Electric Fuse, Fast Blow, 1000A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Fuse Class L Slow Blow Acting 1000A 600V Bolt Tap 70.61 X 95.25mm Glass Melamine Carton CSA/UL
LittelfuseKLLU1000X
UL Class Fuse, KLLU Series, Time-Delay, 1000A, 600V AC, Non-Indicating
LittelfuseJLLS1100X
Electric Fuse, Fast Blow, 1100A, 600VAC, 300VDC, 200000A (IR), Inline/holder
EatonGF800
Electric Fuse, 800A, 550VAC, 250VDC, 80000A (IR), Inline/holder
EatonGF710
Electric Fuse, 710A, 550VAC, 250VDC, 80000A (IR), Inline/holder

Descriptions

Descriptions of Littelfuse JLLS900.X provided by its distributors.

Electric Fuse, Fast Blow, 900A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Industrial & Electrical Fuses 900A 600VAC 300VDC Class T
FUSE CRTRDGE 900A 600VAC/300VDC
Fus 600V F/A Class T 900A/ Box |Littelfuse JLLS900.X

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN