Eaton KRP-C-1000SP

Fuse Class L Slow Blow Acting 1000A 600V Bolt Tap 70.61 X 95.25mm Glass Melamine Carton CSA/UL
$ 2,002.996
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton KRP-C-1000SP.

Newark

Datasheet4 pages10 years ago

Sager Electronics

IHS

Electro Sonic

Inventory History

3 month trend:
-96.37%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-10
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LittelfuseJLLS1200X
Electric Fuse, Fast Blow, 1200A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseJLLS1100X
Electric Fuse, Fast Blow, 1100A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseKLLU1200X
UL Class Fuse, L Class, KLLU Series, Time-Delay, 1200A, 600V AC, Non-Indicating
Fuse Class L Slow Blow Acting 1200A 600V Bolt Tap 70.61 X 95.25mm Glass Melamine Carton CSA/UL
Electric Fuse, Time Delay Blow, 1100A, 600VAC, 300VDC, 300000A (IR), Inline/holder
EatonGF800
Electric Fuse, 800A, 550VAC, 250VDC, 80000A (IR), Inline/holder

Descriptions

Descriptions of Eaton KRP-C-1000SP provided by its distributors.

Fuse Class L Slow Blow Acting 1000A 600V Bolt Tap 70.61 X 95.25mm Glass Melamine Carton CSA/UL
Electric Fuse, Time Delay Blow, 1000A, 600VAC, 300VDC, 300000A (IR), Inline/holder
FUSE, TIME DELAY, 1KA, 600VAC/300VDC; Pr; FUSE, TIME DELAY, 1KA, 600VAC/300VDC; Product Range:Low-Peak KRP-C Series; Fuse Current:1kA; Voltage Rating VAC:600V; Voltage Rating VDC:300V; Fuse Size Metric:63.5mm x 95.25mm; Fuse Size Imperial:2.5" x 3.75"
Bussmann's broad line of UL Class L fuses includes the KRP-C-SP Low-Peak family of fuses offering unsurpassed dual-element, current-limiting, time-delay performance and interrupting ratings of 300kA RMS Sym. Complementing the Low-Peak family are our Limitron products offering both Fast-acting and economical time-delay performance in our KTU, KLU, and KRP-CL products
COOPER BUSSMANN KRP-C-1000SP Fuse, 1000A, Class L, KRP-C, 600VAC/300VDC. More details: Fuse, 1000 Fuse Amps, Nonindicating, KRP-C Series, Voltage Rating 600VAC/300VDC, Time Delay, Class L, Body Material Glass/Melamine, Nonrejection, Body Style Bolt-On, Interrupt Rating 300kA at 600VAC, 100kA at 300VDC, Length 10-3/4 In., Diameter 2-1/2 In., Functionally Equal To Ferraz A4BQ, Standards CE/UL-248-10 Guide JFHR/CSA Class 1422-02

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • KRP-C1000SP
  • KRPC1000SP