Littelfuse JLLS600.X

Electric Fuse, Fast Blow, 600A, 600VAC, 300VDC, 200000A (IR), Inline/holder
$ 398.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse JLLS600.X.

IHS

Datasheet6 pages3 years ago

Electro Sonic

element14 APAC

Farnell

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 398.46
$ 429.53
Stock
18,979
10,503
Authorized Distributors
6
6
Current Rating
600 A
600 A
Voltage Rating (AC)
600 V
600 V
Voltage Rating (DC)
300 V
300 V
Mount
Bolt
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-06-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseJLLS700.X
Electric Fuse, Fast Blow, 700A, 600VAC, 300VDC, 200000A (IR), Inline/holder
630NHG3B - Bussmann Edison 630NHG3B NH FUSE 630A 500V GL/GG SIZE 3 DUAL IN
LittelfuseJLLS450.X
Electric Fuse, Fast Blow, 450A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseJLLS500.X
Electric Fuse, Fast Blow, 500A, 600VAC, 300VDC, 200000A (IR), Inline/holder
EatonCGL-500
Electric Fuse, 500A, 600VAC, 200000A (IR), Inline/holder
EatonCGL-450
Electric Fuse, 450A, 600VAC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Littelfuse JLLS600.X provided by its distributors.

Electric Fuse, Fast Blow, 600A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Fus 600V F/A Class T 600A/ Box Rohs Compliant: Yes |Littelfuse JLLS600.X
Fuse, JLLS Series, Fast-Acting, 600 V AC
FUSE CRTRDGE 600A 600VAC/300VDC
FUSE, FAST ACTING, 600VAC, 600A; Product Range: POWR-T Series; Fuse Current: 600A; Voltage Rating VAC: 600VAC; Voltage Rating V DC: 300VDC; Fuse Size Metric: 52.4mm x 101.2mm; Fuse Size Imperial: 2.06" x 3.98"; Blow Characteri

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN