Littelfuse JLLS300.X

Electric Fuse, Fast Blow, 300A, 600VAC, 300VDC, 200000A (IR), Inline/holder
$ 171.414
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse JLLS300.X.

IHS

Datasheet6 pages3 years ago

Master Electronics

Electro Sonic

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 171.414
$ 181.27
Stock
22,128
25,746
Authorized Distributors
6
6
Current Rating
300 A
300 A
Voltage Rating (AC)
600 V
600 V
Voltage Rating (DC)
300 V
300 V
Mount
Bolt
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

LittelfuseJLLS350.X
Electric Fuse, Fast Blow, 350A, 600VAC, 300VDC, 200000A (IR), Inline/holder
315NHG03B - Bussmann Edison 315NHG03B NH FUSE 315A 500V GL/GG SIZE 03 DUAL IN
NH FUSE, 355A, 500V, GG/GL, SIZE 2, FUSE-LINK, IEC, DUAL INDICATOR, LIVE GRIPPING LUGS
Eaton Bussmann Low Voltage NH NH FUSE 355A 500V GG/GL SIZE 03 - 355NHG03B
LittelfuseJLLS250.X
Electric Fuse, Fast Blow, 250A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseFLSR350.XXID
Electric Fuse, Time Delay Blow, 350A, 600VAC, 300VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Littelfuse JLLS300.X provided by its distributors.

Electric Fuse, Fast Blow, 300A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Fuse,300A,JLLS Series,3-5/8L,1 dia.
FUSE CRTRDGE 300A 600VAC/300VDC
Fus 600V F/A Class T 300A/ Box |Littelfuse JLLS300.X
300V 600V Cartridge 300A , 43.7mm
Littelfuse JLLS300.X POWR-GARD Fast-Acting Fuse Brand: Littelfuse. Part Number: JLLS300.X. Littelfuse POWR-GARD Fast Acting Fuse, Current Limiting, Series: JLLS, Non-Indicating, 300 A, 600 VAC/300 VDC, 20/200 kA Interrupt, Class: T, Knife Blade Terminal, Holder Mounting, Cartridge Body, Melamine, 1.59 in Dia x 3.63 in L Body. Additional Description: LTFS-JLLS300 JLLS300.X FUS 600V F/A CLASS T 300A FUSE 300 AMP SIZE. Catalog Description: JLLS300 is a Class T fuse with an ampere rating of 300 and knife-blade-style construction...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN