Littelfuse JLLS250.X

Electric Fuse, Fast Blow, 250A, 600VAC, 300VDC, 200000A (IR), Inline/holder
$ 157.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse JLLS250.X.

IHS

Datasheet6 pages3 years ago

Electro Sonic

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
-46.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseJLLS300.X
Electric Fuse, Fast Blow, 300A, 600VAC, 300VDC, 200000A (IR), Inline/holder
315NHG03B - Bussmann Edison 315NHG03B NH FUSE 315A 500V GL/GG SIZE 03 DUAL IN
315NHG2B - Bussmann Edison 315NHG2B NH FUSE 315A 500V GL/GG SIZE 2 DUAL IN
LittelfuseJLLS200.X
Fuse Class T Fast Acting 200A 600V Bolt Plug 42.1 X 27mm CSA/UL
LittelfuseJLLS175.X
Electric Fuse, Fast Blow, 175A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Electric Fuse, Time Delay Blow, 200A, 600VAC, 300VDC, 300000A (IR), J, Inline/holder

Descriptions

Descriptions of Littelfuse JLLS250.X provided by its distributors.

Electric Fuse, Fast Blow, 250A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Fuse,250A,JLLS Series,3-5/8L,1 dia.
FUSE CRTRDGE 250A 600VAC/300VDC
Fus 600V F/A Class T 250A/ Box |Littelfuse JLLS250.X
JLLS SeriesFuse Cartridge 250A 600VAC/300VDC
300V 600V Fast Blow 250A , 92.1mm
Littelfuse JLLS250.X POWR-GARD Fast Acting Fuse Brand: Littelfuse. Part Number: JLLS250.X. Littelfuse POWR-GARD Fast Acting Fuse, Current Limiting, Series: JLLS, Non-Indicating, 250 A, 600 VAC/300 VDC, 20/200 kA Interrupt, Class: T, Knife Blade Terminal, Holder Mounting, Cartridge Body, Melamine, 1.593 in Dia x 3.625 in L Body. Additional Description: LTFS-JLLS250 JLLS250.X FUS 600V F/A CLASS T 250A FUSE 250 AMP SIZE. Catalog Description: JLLS250 is a Class T fuse with an ampere rating of 250 and knife-blade-style construction...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN