Eaton LPJ-200SP

Electric Fuse, Time Delay Blow, 200A, 600VAC, 300VDC, 300000A (IR), J, Inline/holder
$ 428.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LPJ-200SP.

IHS

Datasheet4 pages10 years ago
Datasheet3 pages12 years ago

Newark

Electro Sonic

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-75.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-10-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseJLLS250.X
Electric Fuse, Fast Blow, 250A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseJLLS225.X
Electric Fuse, Fast Blow, 225A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Eaton250P09C
Electric Fuse, Fast Blow, 250A, 600VAC, 250VDC, 200000A (IR), Inline/holder
NH FUSE, 250A, 500V, GG/GL, SIZE 1, FUSE-LINK, LV, IEC, DUAL INDICATOR, LIVE GRIPPING LUGS
FUSE-LINK 224A, 500VAC, LV, NH02, GL/GG, IEC, DUAL INDICATOR, LIVE GRIPPING LUGS
LittelfuseFLSR250.XXID
Electric Fuse, Time Delay Blow, 250A, 600VAC, 300VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton LPJ-200SP provided by its distributors.

Electric Fuse, Time Delay Blow, 200A, 600VAC, 300VDC, 300000A (IR), J, Inline/holder
FUSE, TIME DELAY, BOLTED TAG, DUAL-ELEMENT, LOW PEAK, CLASS J, 200A, 600V, 28.80 X 146.05MM
Fuse; Low Peak; 200 A; 600 VAC/300 VDC; 1.63 in.; 5.75 in.; Yellow
Fuse Class J Slow Blow Acting 200A 600V Bolt Tap 41.4 X 76.2mm Carton CE/CSA/UL
Fuse Slow Blow Cartridge 300V 600V 200A Bracket Mount, Thread Mount 76.2mm L
FUSE, 200A, 600V, TIME DELAY; Product Range:LPJ Series; Fuse Current:200A; Voltage Rating VAC:600VAC; Voltage Rating VDC:300VDC; Fuse Size Metric:41.3mm x 146.1mm; Fuse Size Imperial:1.63" x 5.75"; Blow Characteristic:Time Delay RoHS Compliant: No
Bussmann LPJ-200SP Time Delay Fuse Brand: Bussmann. Part Number: LPJ-200SP. Bussmann Low-Peak Fuse, Current Limiting Time Delay, Series: LPJ, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Non-Rejection, 200 A, 600 VAC/300 VDC, 300/100 kAIC Interrupt, Class: J, 10 s at 500% Response, Bolted Blade End Terminal, Holder Mount, Cartridge Body Type, Dual Element, Melamine, 1.63 in Dia x 5.75 in L Body Size. Additional Description: BUSS-LPJ-200SP LOW PEAK CLASS J T/D. Catalog Description: Eaton Bussmann Series Class J fuse, LPJ, time-delay, dual-element current limiting fuse, 200 A, non-idicating fuse, interrupting rating of 300 kA at 600 Vac and 100 kA at 300 Vdc..
Bussmann's UL Class J fuse products extend both our Low-Peak family of products with our LPJ_SP and LPJ_SPI dual-element, time-delay fuses as well as our Limitron line offering fast-acting JKS fuses. The LPJ fuses provide industry leading 300,000 amp interrupting rating at 600Vac RMS Sym and 100kA Vdc while delivering a minimum of 10 seconds of 500% rated current ride-through performance which is ideal for sizing of high inrush loads. The LPJ products are available with optional permanent replace fuse indication. These UL Class J products in sizes 1 to 600 amps provide exceptional performance at 600 Vac and 300 Vdc (see spec sheets for specific details) in a compact size rejecting footprint

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPJ200SP