What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton 50NHG000B

Eaton Knife contact fuse, Eaton Bussmanseries, 50ACurrent, 500V AC, 78.5mmtotal length
$ 52.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 50NHG000B.

Electro Sonic

Datasheet14 pages10 years ago

IHS

Master Electronics

Farnell

Newark

Inventory History

3 month trend:
-48.44%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Littelfuse0JTD060.TXID
Fuse Class J Slow Blow Acting 60A 600V Holder Cartridge 27 X 60.3mm CSA/UL
Littelfuse0JTD060.T
Fuse Class J Slow Blow Acting 60A 600V Holder Cartridge 27 X 60.3mm CSA/UL
LittelfuseJLLS060.T
Electric Fuse, Fast Blow, 60A, 600VAC, 300VDC, 200000A (IR), Inline/holder
EatonSC-60
Fuse Class G Slow Blow Acting 60A 480V Holder Cartridge 10.41 X 57.15mm Carton CSA/UL
Fuse Class G Slow Blow Acting 60A 480V Holder Cartridge 10.41 X 57.15mm Carton CSA/UL
Fuse Class RK5 Slow Blow Acting 60A 600V Holder Cartridge 26.92 X 139.7mm Carton CE/CSA/UL

Descriptions

Descriptions of Eaton 50NHG000B provided by its distributors.

Eaton Knife contact fuse, Eaton Bussmanseries, 50ACurrent, 500V AC, 78.5mmtotal length
Bussmann 50NHG000B Line Protection Fuse 50A 500VAC 120kA IR Class gG/gL Square
NH FUSE, 50A, 500V, SIZE 000, FUSE-LINK, GL/GG, IEC, DUAL INDICATOR, LIVE GRIPPING LUGS
Electric Fuse, 50A, 500VAC, 250VDC, 120000A (IR), Inline/holder, ROHS COMPLIANT
Eaton Bussmann Low Voltage NH NH FUSE 50AMP 500V SIZE 000 GG MGL - 50NHG000B
FUSE, 50A, NH DIN, 500V; Product Range: NH DIN Series; Fuse Current: 50A; Voltage Rating VAC: 500VAC; Voltage Rating V DC: -; Fuse Size Metric: -; Fuse Size Imperial: -; Blow Characteristic: gG; Approval Bodies: CE, VDE; Fuse Bo
Eaton's Bussmann series low voltage NH fuses range from 2 amps to 1250 amps and provide world class leading performance and reliability. The range is fully compliant with IEC 60269-1, 60269-2, VDE 0636-2 third party approval and DIN 43620. Incorporating a dual indicator design (front and top) NH fuses are able to give both local visual indication and remote (via microswitch) fuse status. Eaton's Bussmann series NH fuses are available in the following operating classes gg, gff and am.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN