Littelfuse JLLN225.X

Electric Fuse, Fast Blow, 225A, 300VAC, 125VDC, 200000A (IR), Inline/holder
$ 130.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse JLLN225.X.

IHS

Datasheet8 pages3 years ago

Electro Sonic

Master Electronics

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 130.69
$ 142.171
Stock
26,611
23,380
Authorized Distributors
6
6
Current Rating
225 A
225 A
Voltage Rating (AC)
300 V
300 V
Voltage Rating (DC)
125 V
125 V
Mount
Bolt
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EatonJJN-250
Eaton Bussmann Low Voltage N.American TRON FAST ACTING FUSE CLASS T JJN-2 - JJN-250
Eaton250LMT
250LMT - Bussmann Edison 250LMT 250AMP 240V AC BS88 FUSE
EatonJJN-175
Electric Fuse, Very Fast Blow, 175A, 300VAC, 160VDC, 200000A (IR), Inline/holder
LittelfuseJLLN250.X
Electric Fuse, Fast Blow, 250A, 300VAC, 125VDC, 200000A (IR), Inline/holder
LittelfuseJLLN200.X
Electric Fuse, Fast Blow, 200A, 300VAC, 125VDC, 200000A (IR), Inline/holder
LittelfuseJLLN175.X
Electric Fuse, Fast Blow, 175A, 300VAC, 125VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Littelfuse JLLN225.X provided by its distributors.

Electric Fuse, Fast Blow, 225A, 300VAC, 125VDC, 200000A (IR), Inline/holder
Littelfuse JLLN225.X Micro Fuse 1 pc Bulk
FUSE CRTRDGE 225A 300VAC/125VDC
Fus 300V F/A Class T 225A/ Box |Littelfuse JLLN225.X

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN