Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton JJN-250

Eaton Bussmann Low Voltage N.American TRON FAST ACTING FUSE CLASS T JJN-2 - JJN-250
$ 381.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton JJN-250.

IHS

Datasheet2 pages22 years ago

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-01-16
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

LittelfuseL25S300.V
200V 250V Quick fuse Cartridge 300A Bracket mounting,threaded mounting 40.5mm(Length)
LittelfuseL25S275.V
Electric Fuse, Very Fast Blow, 275A, 250VAC, 200VDC, 200000A (IR), Inline/holder
EatonJJN-300
Electric Fuse, Very Fast Blow, 300A, 300VAC, 160VDC, 200000A (IR), Inline/holder
LittelfuseJLLN300.X
Electric Fuse, Fast Blow, 300A, 300VAC, 125VDC, 200000A (IR), Inline/holder
EatonJJN-175
Electric Fuse, Very Fast Blow, 175A, 300VAC, 160VDC, 200000A (IR), Inline/holder
EatonJJN-200
Eaton Bussmann Low Voltage N.American TRON FAST ACTING FUSE CLASS T JJN-2 - JJN-200

Descriptions

Descriptions of Eaton JJN-250 provided by its distributors.

Eaton Bussmann Low Voltage N.American TRON FAST ACTING FUSE CLASS T JJN-2 - JJN-250
Electric Fuse, Very Fast Blow, 250A, 300VAC, 160VDC, 200000A (IR), Inline/holder
Fuse Class T Very Fast Acting 250A 300V Bolt Tap Carton CSA/UL
250A T-Tron T-Class Fuse Current Limiting Fast Acting Disc Way No Repl
COOPER BUSSMANN JJN-250 Fuse, 250A, Class T, JJN, 300VAC/160VDC. More details: Fuse, 250 Fuse Amps, Nonindicating, JJN Series, 300VAC/160VDC Voltage Rating, Fast Acting, Class T, Single Element, Body Material Melamine, Nonrejection, Bolt-On Body Style, Interrupt Rating 200kA at 300VAC, 20kA at 160VDC, Length 2-3/4 In., Diameter 1 In., Functionally Equal To Ferraz/Gould A3T, Littlefuse JLLN, Standards CE/UL-248-15 Guide JDDZ/CSA Class 1422-02

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • JJN250