Littelfuse JLLN060.TXP

Electric Fuse, Fast Blow, 60A, 300VAC, 160VDC, 200000A (IR), Inline/holder
$ 22.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse JLLN060.TXP.

IHS

Datasheet8 pages3 years ago

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 22.36
$ 23.587
Stock
22,392
14,494
Authorized Distributors
6
6
Current Rating
60 A
60 A
Voltage Rating (AC)
300 V
300 V
Voltage Rating (DC)
160 V
160 V
Mount
-
Holder

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-06-24
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Littelfuse JLLN060.TXP provided by its distributors.

Electric Fuse, Fast Blow, 60A, 300VAC, 160VDC, 200000A (IR), Inline/holder
Fus 300V F/A Class T 60A Pltd/ Box |Littelfuse JLLN060.TXP
UL Class T Fast-Acting Fuse - Plated
FUSE CARTRIDGE 60A 300VAC/160VDC
160V 300V Cartridge 60A , 22.23mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN