Littelfuse JLLN045.T

Electric Fuse, Fast Blow, 45A, 300VAC, 160VDC, 200000A (IR), Inline/holder
$ 24.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse JLLN045.T.

IHS

Datasheet8 pages3 years ago

Sager Electronics

Fuses Unlimited

Mouser

Alternate Parts

Price @ 1000
$ 24.112
$ 27.697
Stock
16,380
29,083
Authorized Distributors
6
6
Current Rating
45 A
45 A
Voltage Rating (AC)
300 V
300 V
Voltage Rating (DC)
160 V
160 V
Mount
Holder
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-06-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse Class RK5 Slow Blow Acting 50A 250V Holder Cartridge 20.57 X 76.2mm Carton CSA/UL
EatonNON-50
Fuse Class K5 50A 250V Holder Cartridge 76.2 X 20.57mm Carton CSA/UL
EatonECNR50
Fuse Class RK5 50A 250V Slow Blow 2-Pin Cartridge Holder Carton
LittelfuseFLNR050.T
Electric Fuse, Time Delay Blow, 50A, 250VAC, 125VDC, 200000A (IR), Inline/holder
LittelfuseJLLN050.T
Electric Fuse, Fast Blow, 50A, 300VAC, 160VDC, 200000A (IR), Inline/holder
LittelfuseFLNR050.TXID
Electric Fuse, Time Delay Blow, 50A, 250VAC, 125VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Littelfuse JLLN045.T provided by its distributors.

Electric Fuse, Fast Blow, 45A, 300VAC, 160VDC, 200000A (IR), Inline/holder
Fuse,45A,JLLN Series,7/8L,9/16 dia.
FUSE CARTRIDGE 45A 300VAC/160VDC
Fus 300V F/A Class T 45A/ Box |Littelfuse JLLN045.T
Industrial & Electrical Fuses 45A 300VAC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN