Littelfuse JLLN010.T

Electric Fuse, Fast Blow, 10A, 300VAC, 160VDC, 200000A (IR), Inline/holder
$ 22.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse JLLN010.T.

IHS

Datasheet8 pages3 years ago

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 22.347
$ 24.658
Stock
12,833
10,588
Authorized Distributors
6
6
Current Rating
10 A
10 A
Voltage Rating (AC)
300 V
300 V
Voltage Rating (DC)
160 V
160 V
Mount
Holder
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-10-04
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Schurter0001.2515
Fuse, Cartridge, Time Delay, 12.5 A, 250 VAC, 125 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Fuse Miniature Very Fast Acting 12A 250V Holder Cartridge 6.3 X 32mm Ceramic
Littelfuse0314012.HXP
Electric Fuse, Fast Blow, 12A, 250VAC, 125VDC, 750A (IR), Inline/holder, 3AB
Schurter0001.2715.11
Fuse, Cartridge, Time Delay, 12.5 A, 250 VAC, 125 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Fuse, Cartridge, Very Fast Acting, 12 A, 250 VAC, 125 VDC, 6.3mm x 32mm, 1/4 x 1-1/4, GBB
Fuse, Cartridge, Fast Acting, 13 A, 250 VAC, 125 VDC, 6.4mm x 31.7mm, 1/4" x 1-1/4"", ABC"

Descriptions

Descriptions of Littelfuse JLLN010.T provided by its distributors.

Electric Fuse, Fast Blow, 10A, 300VAC, 160VDC, 200000A (IR), Inline/holder
Fuse,10A,JLLN Series,7/8L,13/32 dia.
FUSE CARTRIDGE 10A 300VAC/160VDC
Fus 300V F/A Class T 10A/ Box |Littelfuse JLLN010.T

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN