Eaton BK/GBB-12-R

Fuse, Cartridge, Very Fast Acting, 12 A, 250 VAC, 125 VDC, 6.3mm x 32mm, 1/4" x 1-1/4", GBB
$ 14.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/GBB-12-R.

IHS

Datasheet2 pages17 years ago
Datasheet2 pages18 years ago
Datasheet2 pages19 years ago

Farnell

TME

Inventory History

3 month trend:
-0.59%

Alternate Parts

Price @ 1000
$ 14.47
$ 16.63
$ 16.63
Stock
12,822
5,575
5,575
Authorized Distributors
6
6
6
Current Rating
12 A
12 A
12 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Holder, Surface Mount
Clip, Holder
Clip, Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fuse Miniature Fast Acting 15A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CSA/UL
EatonNON-15
Fuse; 15 A; 250 V; General Purpose; 2 in.; 0.56 in.
Schurter0001.2515
Fuse, Cartridge, Time Delay, 12.5 A, 250 VAC, 125 VDC, 5mm x 20mm, 0.2" x 0.79", SPT 5x20
Fuse Miniature Fast Acting 15A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton
Schurter0001.2715.11
Fuse, Cartridge, Time Delay, 12.5 A, 250 VAC, 125 VDC, 5mm x 20mm, 0.2" x 0.79", SPT 5x20
Littelfuse0314015.HXP
Fuse; Cylinder; Fast Acting; 15A; 3AB; Supplemental; 0.25x1.25in.; Ceramic; 250VAC
Littelfuse0314015.MXP
Fuse Miniature Fast Acting 15A 280V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/CSA/PSE/UL

Descriptions

Descriptions of Eaton BK/GBB-12-R provided by its distributors.

Fuse, Cartridge, Very Fast Acting, 12 A, 250 VAC, 125 VDC, 6.3mm x 32mm, 1/4" x 1-1/4", GBB
Electric Fuse, Very Fast Blow, 12A, 250Vac, 125Vdc, 200A (Ir), Inline/Holder, 6X32Mm
FUSE, CARTRIDGE, 12A, 6.3X32MM, FAST ACT; Voltage Rating VAC:250V; Voltage Rating VDC:125V; Fuse Current:12A; Breaking Capacity:200A @ 250VAC / 10kA @ 125VAC/VDC; Fuse Size Code:3AG; Fuse Size Imperial:1/4" x 1-1/4"

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-GBB-12-R
  • BK/GBB12R
  • BKGBB-12-R
  • BKGBB12R