Littelfuse JLLN006.T

Electric Fuse, Fast Blow, 6A, 300VAC, 160VDC, 200000A (IR), Inline/holder
$ 22.444
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse JLLN006.T.

IHS

Datasheet8 pages3 years ago

Sager Electronics

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 22.444
$ 33.26
Stock
21,918
18,287
Authorized Distributors
6
6
Current Rating
6 A
6 A
Voltage Rating (AC)
300 V
300 V
Voltage Rating (DC)
160 V
160 V
Mount
Holder
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Bel Fuse2JS 7-R
Electric Fuse, Time Lag Blow, 7A, 350VAC, 140VDC, 100A (IR), Inline/holder, 5x15mm
Bel Fuse0698Q6300-02
Electric Fuse, Fast Blow, 6.3A, 350VAC, 140VDC, 100A (IR), Through Hole, MICRO
Littelfuse044707.5YXP
Fuse Chip Fast Acting 7.5A 350V SMD Solder Pad 10.92 X 3.81 X 8.76mm Plastic Bulk Automotive CSA/UL
Bel Fuse0698Q6300-01
Electric Fuse, Fast Blow, 6.3A, 350VAC, 140VDC, 100A (IR), Through Hole, MICRO
Littelfuse044607.5ZRP
446 Series Fast-Acting 350 V 7.5 A 10.92 x 8.76 mm Surface Mount EBF Fuse
Littelfuse044607.5ZR
Electric Fuse, Fast Blow, 7.5A, 350VAC, 125VDC, 100A (IR), Surface Mount

Descriptions

Descriptions of Littelfuse JLLN006.T provided by its distributors.

Electric Fuse, Fast Blow, 6A, 300VAC, 160VDC, 200000A (IR), Inline/holder
Fuse,6A,JLLN Series,7/8L,13/32 dia.
FUSE CARTRIDGE 6A 300VAC/160VDC
Fus 300V F/A Class T 6A/ Box |Littelfuse JLLN006.T

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN