Littelfuse 044607.5ZR

Electric Fuse, Fast Blow, 7.5A, 350VAC, 125VDC, 100A (IR), Surface Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 044607.5ZR.

IHS

Datasheet1 page18 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 0.56
Stock
29,269
40,179
Authorized Distributors
0
6
Current Rating
7.5 A
7.5 A
Voltage Rating (AC)
350 V
350 V
Voltage Rating (DC)
125 V
125 V
Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2005-04-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-04-09
LTD Date2008-07-09

Related Parts

Schurter0001.2513
Spt 5X20, 8 A, 150 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0001.2513.PT
Electric Fuse, Time Lag Blow, 8A, 250VAC, 150VDC, 1000A (IR), Through Hole, 5.4x22.5mm
Littelfuse0314008.HXP
Fuse; Cylinder; Fast Acting; 8A; 3AB; Supplemental; 0.25x1.25 in.; Ceramic; 250VAC
Schurter3405.0175.24
SMD-Fuse 3 x 10.1 mm, 8 A, F, 125 V (DC), 250 V (AC), 200 A breaking capacity, 3405.0175.24
Littelfuse0314008.MXP
Fuse Miniature Fast Acting 8A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/CSA/KC/PSE/UL
Bel Fuse0698Q6300-02
Electric Fuse, Fast Blow, 6.3A, 350VAC, 140VDC, 100A (IR), Through Hole, MICRO

Descriptions

Descriptions of Littelfuse 044607.5ZR provided by its distributors.

Electric Fuse, Fast Blow, 7.5A, 350VAC, 125VDC, 100A (IR), Surface Mount
FUSE BRD MNT 7.5A 350VAC 125VDC
FUSE 7.5A 350V FAST SMT EBF

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN