Littelfuse IXTP6N50D2

MOSFET N-CH 500V 6A TO220AB / N-Channel 500 V 6A (Tc) 300W (Tc) Through Hole TO-220-3
$ 5.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXTP6N50D2.

IHS

Datasheet6 pages9 years ago
Datasheet5 pages9 years ago

element14 APAC

Future Electronics

TME

Factory Futures

Inventory History

3 month trend:
Restocked

CAD Models

Download Littelfuse IXTP6N50D2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-08-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

500V CoolMOS CE Power Transistor | MOSFET N-CH 500V 9.9A TO220FP
CoolMOS CE Series N-Channel 500 V 5.4 A (Tc) 28 W (Tc) MOSFET - PG-TO220-FP
STMicroelectronicsSTF10NM50N
N-channel 500 V, 0.53 Ohm, 7 A TO-220FP MDmesh(TM) II Power MOSFET
STMicroelectronicsSTF9NM50N
Transistor STF9NM50N N-Channel MOSFET 500 Volt 7.5 Amp TO-220FP
CoolMOS CE Series N-Channel 500 V 18.1 A (Tc) 30.4 W (Tc) MOSFET - PG-TO220-FP
onsemiFDPF16N50
N-Channel Power MOSFET, UniFETTM, 500 V, 16 A, 380 mΩ, TO-220F

Descriptions

Descriptions of Littelfuse IXTP6N50D2 provided by its distributors.

MOSFET N-CH 500V 6A TO220AB / N-Channel 500 V 6A (Tc) 300W (Tc) Through Hole TO-220-3
N-Channel 500 V 550 mOhm 300 W Power Mosfet Flange Mount - TO-220
300W(Tc) 20V 96nC@ 5 V 1N 500V 500m¦¸@ 3A,0V 6A 2.8nF@25V TO-220-3 10.66mm*4.83mm*16mm
D2 Series - 100V - 1700V N-Channel Depletion Mode Power MOSFETs, TO-220AB, RoHS
Littelfuse SCT
Mosfet, N-Ch, 500V, 6A, To-220Ab; Channel Type:N Channel; Drain Source Voltage Vds:500V; Continuous Drain Current Id:6A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:0V; Gate Source Threshold Voltage Max:4.5V Rohs Compliant: Yes |Littelfuse IXTP6N50D2

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • IXTP6N50D2.