Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPA50R500CEXKSA2

CoolMOS CE Series N-Channel 500 V 5.4 A (Tc) 28 W (Tc) MOSFET - PG-TO220-FP
$ 0.469
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPA50R500CEXKSA2.

IHS

Datasheet13 pages0 years ago

element14 APAC

TME

Factory Futures

_legacy Avnet

Inventory History

3 month trend:
+3.63%

CAD Models

Download Infineon IPA50R500CEXKSA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-07-03
Lifecycle StatusEOL (Last Updated: 3 months ago)
LTB Date2026-09-30
LTD Date2027-03-31

Related Parts

500V CoolMOS CE Power Transistor | MOSFET N-CH 500V 9.9A TO220FP
Single N-Channel 600 V 0.65 Ohm 20.5 nC CoolMOS Power Mosfet - TO-220-3FP, PG-TO220-3, RoHS
Trans MOSFET N-CH 500V 5.3A 3-Pin(3+Tab) TO-220AB
Trans MOSFET N-CH 500V 4.5A 3-Pin(3+Tab) TO-220FP Tube
N-Channel Power MOSFET, UniFETTM II, 500 V, 4.5 A, 1.5 Ω, TO-220F
N CH MOSFET, UNITFET, 500V, 4.2A, TO-220F; Transistor Polarity:N Channel; Contin

Descriptions

Descriptions of Infineon IPA50R500CEXKSA2 provided by its distributors.

CoolMOS CE Series N-Channel 500 V 5.4 A (Tc) 28 W (Tc) MOSFET - PG-TO220-FP
Trans MOSFET N-CH 500V 11.1A Automotive 3-Pin(3+Tab) TO-220FP Tube
500V CoolMOS™ CE Power MOSFET | MOSFET N-CH 500V 7.6A PG-TO220FP
Mosfet, N-Ch, 500V, 11.1A, To-220Fp; |Infineon Technologies IPA50R500CEXKSA2
MOSFET, N-CH, 500V, 11.1A, TO-220FP; Transistor Polarity: N Channel; Continuous Drain Current Id: 11.1A; Drain Source Voltage Vds: 500V; On Resistance Rds(on): 0.45ohm; Rds(on) Test Voltage Vgs: 13V; Threshold Voltage Vgs: 3V;
500V CoolMOS™ CE is a price-performance optimized platform enabling to target cost sensitive applications in consumer and lighting markets by still meeting highest efficiency standards. The new series provides all benefits of a fast switching superjunction MOSFET while not sacrificing ease of use and offering the best cost down performance ratio available on the market.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 11.1 / Drain-Source Voltage (Vds) V = 550 / ON Resistance (Rds(on)) mOhm = 500 / Gate-Source Voltage V = 20 / Fall Time ns = 12 / Rise Time ns = 5 / Turn-OFF Delay Time ns = 30 / Turn-ON Delay Time ns = 6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150 / Package Type = TO-220 / Pins = 3 / Mounting Type = Through Hole / Packaging = Tube / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) W = 28

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPA50R500CE
  • SP001217230