onsemi FDPF16N50

N-Channel Power MOSFET, UniFETTM, 500 V, 16 A, 380 mΩ, TO-220F
$ 0.934
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDPF16N50.

IHS

Datasheet8 pages12 years ago

Farnell

onsemi

Factory Futures

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDPF16N50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2006-08-01
Lifecycle StatusEOL (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Related Parts

onsemiFDPF18N50
N-Channel Power MOSFET, UniFETTM, 500 V, 18 A, 265 mΩ, TO-220F
SIHP18N50C-E3 N-CHANNEL MOSFET TRANSISTOR, 17 A, 500 V, 3-PIN TO-220AB
STMicroelectronicsSTP15NK50ZFP
Mosfet Transistor, N Channel, 14 A, 500 V, 340 Mohm, 10 V, 3.75 V Rohs Compliant: Yes
STMicroelectronicsSTP14NK50ZFP
STMicroelectronics N-Channel MOSFET, MDmesh SuperMESH, Vds=500V, 14A, TO-220FP, TH, 3-Pin
onsemiFDPF15N65
N-Channel Power MOSFET, UniFETTM, 650V, 15A, 440 mΩ, TO-220F
Power MOSFET, N-Channel, QFET®, FRFET®, 500 V, 13 A, 540 mΩ, TO-220F

Descriptions

Descriptions of onsemi FDPF16N50 provided by its distributors.

N-Channel Power MOSFET, UniFETTM, 500 V, 16 A, 380 mΩ, TO-220F
Power Field-Effect Transistor, 16A I(D), 500V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, TO-220F; Transistor Polarity:N Channel; Continuous Drain Current Id:16A; Drain Source Voltage Vds:500V; On Resistance Rds(on):380mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:5V; Power Dissipation Pd:38.5W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220F; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:16A; Package / Case:TO-220F; Power Dissipation Pd:38.5W; Pulse Current Idm:64A; Termination Type:Through Hole; Voltage Vds Typ:500V; Voltage Vgs Max:30V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:5V
UniFETTM MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDPF16N50.