Mosfet, N, To-220; Transistor Polarity:n Channel; Continuous Drain Current Id:4A; Drain Source Voltage Vds:800V; On Resistance Rds(On):3Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:5.5V; Power Dissipation Pd:100W; Msl:- Rohs Compliant: Yes