Littelfuse IXTH96P085T

298W(Tc) 15V 4V@ 250¦ÌA 180nC@ 10 V 1P 85V 13m¦¸@ 500mA, 10V 96A 13.1nF@25V TO-247
$ 4.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXTH96P085T.

IHS

Datasheet7 pages13 years ago
Datasheet6 pages13 years ago

Farnell

TME

Future Electronics

iiiC

Inventory History

3 month trend:
+250%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-08-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

InfineonIRFP3206PBF
IRFP3206PBF N-channel MOSFET Transistor, 200 A, 60 V, 3-Pin TO-247AC
InfineonIRFP4110PBF
IRFP4110PBF N-channel MOSFET Transistor, 180 A, 100 V, 3-Pin TO-247AC
InfineonIRFP3306PBF
Single N-Channel 60 V 4.2 mOhm 120 nC HEXFET® Power Mosfet - TO-247AC

Descriptions

Descriptions of Littelfuse IXTH96P085T provided by its distributors.

298W(Tc) 15V 4V@ 250¦ÌA 180nC@ 10 V 1P 85V 13m¦¸@ 500mA,10V 96A 13.1nF@25V TO-247
Trans MOSFET P-CH 85V 96A 3-Pin(3+Tab) TO-247
Trench Gate Series -50V to -200V P-Channel Power MOSFETs, TO-247, RoHS
Littelfuse SCT
P-Ch 85V 96A 298W 0,013R TO247AD
-85V 96A 0.013 Ohm P-ch TO-247
Power Field-Effect Transistor, 96A I(D), 85V, 0.013ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD
DiscMSFT PChan-Trench Gate TO-247AD
DGTL ISO 1000VRMS 6CH GP 20QSOP
Mosfet, P-Ch, 85V, 96A, To-247; Channel Type:P Channel; Drain Source Voltage Vds:85V; Continuous Drain Current Id:96A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V; Qualification:- Rohs Compliant: Yes |Littelfuse IXTH96P085T

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • IXTH96P085T.