Infineon IRFP3206PBF

IRFP3206PBF N-channel MOSFET Transistor, 200 A, 60 V, 3-Pin TO-247AC
$ 1.77
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFP3206PBF.

Newark

Datasheet8 pages18 years ago

element14 APAC

HQonline

iiiC

element14

Inventory History

3 month trend:
-5.67%

CAD Models

Download Infineon IRFP3206PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-03
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-05-31
LTD Date2026-11-30

Related Parts

Single N-Channel 60 V 0.009 Ohms Flange Mount Power Mosfet - TO-247
InfineonIRFP3306PBF
Single N-Channel 60 V 4.2 mOhm 120 nC HEXFET® Power Mosfet - TO-247AC
InfineonIRFP7537PBF
60V Single N-Channel HEXFET Power MOSFET in a Lead Free TO-247AC package, TO247-3, RoHS
InfineonIRFP2907ZPBF
MOSFET Operating temperature: -55...175 °C Housing type: TO-247 Power dissipation: 310 W
Single N-Channel 60 V 0.018 Ohms Flange Mount Power Mosfet - TO-247
Trans MOSFET N-CH 60V 70A 3-Pin(3+Tab) TO-247AC

Descriptions

Descriptions of Infineon IRFP3206PBF provided by its distributors.

IRFP3206PBF N-channel MOSFET Transistor, 200 A, 60 V, 3-Pin TO-247AC
Trans MOSFET N-CH Si 60V 200A 3-Pin(3+Tab) TO-247AC Tube / MOSFET N-CH 60V 120A TO-247AC
Single N-Channel 60 V 3 mOhm 120 nC HEXFET® Power Mosfet - TO-247-3AC
60V Single N-Channel HEXFET Power MOSFET in a TO-247AC package, TO247-3, RoHS
Infineon SCT
Power MOSFET, N Channel, 60 V, 120 A, 0.0024 ohm, TO-247AC, Through Hole
Infineon N-Channel MOSFET HEXFET Series Vds=60V 200A TO-247AC TH 3-Pin
Power Field-Effect Transistor, 120A I(D), 60V, 0.003ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC
MOSFET, N, TO-247AC; Transistor Polarity:N Channel; Continuous Drain Current Id:120A; Drain Source Voltage Vds:60V; On Resistance Rds(on):2.4mohm; Rds(on) Test Voltage Vgs:20V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:280W; Transistor Case Style:TO-247AC; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:200A; Package / Case:TO-247AC; Power Dissipation Pd:280W; Pulse Current Idm:840A; Termination Type:Through Hole; Voltage Vds Typ:60V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFP 3206PBF
  • IRFP3206
  • IRFP3206PBF.
  • SP001578056