Littelfuse IXTA80N075L2

L2™ Series - 75V - 600V N-Channel Linear Power MOSFETs with Extended FBSOAs, TO-263, RoHS
$ 9.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXTA80N075L2.

IHS

Datasheet7 pages12 years ago
Datasheet6 pages12 years ago

element14 APAC

TME

Inventory History

3 month trend:
+37.73%

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-09-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trans MOSFET P-CH 75V 100A Automotive 3-Pin(2+Tab) D2PAK T/R
MOSFET N-CH 75V 85A D2PAK / N-Channel 75 V 85A (Tc) 140W (Tc) Surface Mount PG-TO263-3
InfineonIRFS7762PBF
75V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Trans MOSFET N-CH 75V 100A 3-Pin(2+Tab) D2PAK T/R
Compliant Surface Mount 820 ns Tape & Reel (TR) 1 µs 8 mΩ TO-263-3 3
Trans MOSFET N-CH 55V 60A 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of Littelfuse IXTA80N075L2 provided by its distributors.

L2™ Series - 75V - 600V N-Channel Linear Power MOSFETs with Extended FBSOAs, TO-263, RoHS
Littelfuse SCT
Disc Mosfet N-CH Linear L2 TO-263D2
357W(Tc) 20V 4.5V@ 250¦ÌA 103nC@ 10 V 1N 75V 24m¦¸@ 40A,10V 80A 3.6nF@25V TO-263AA 10.41mm*9.65mm*4.83mm
Power Field-Effect Transistor, 80A I(D), 75V, 0.024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AA
Mosfet, N-Ch, 75V, 80A, To-263Aa; Channel Type:N Channel; Drain Source Voltage Vds:75V; Continuous Drain Current Id:80A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4.5V Rohs Compliant: Yes |Littelfuse IXTA80N075L2

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • IXTA80N075L2.