Infineon IRFS7762TRLPBF

MOSFET N-CH 75V 85A D2PAK / N-Channel 75 V 85A (Tc) 140W (Tc) Surface Mount PG-TO263-3
$ 1.8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFS7762TRLPBF.

IHS

Datasheet13 pages11 years ago
Datasheet12 pages11 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IRFS7762TRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.8
$ 1.299
Stock
39,081
33,448
Authorized Distributors
2
2
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vds)
75 V
75 V
Continuous Drain Current (ID)
85 A
85 A
Threshold Voltage
-
-
Rds On Max
6.7 mΩ
6.7 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
140 W
140 W
Input Capacitance
4.44 nF
4.44 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-08-20
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2021-11-30
LTD Date2022-05-31

Related Parts

InfineonIRFS7762PBF
75V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Trans MOSFET N-CH 75V 100A Automotive 3-Pin(2+Tab) D2PAK T/R
SQM110N05-06L Series 55 V 110 A Automotive N-Channel Mosfet - TO-263-3
60V Single N-Channel HEXFET Power MOSFET in a Lead Free D2-Pak package, D2PAK-3, RoHS
Trans MOSFET N-CH Si 55V 75A 3-Pin(2+Tab) TO-263AB T/R
60V, 75A, 0.0075 ohm, NCH LOGIC LEVEL ULTRAFET POWER MOSFET

Descriptions

Descriptions of Infineon IRFS7762TRLPBF provided by its distributors.

MOSFET N-CH 75V 85A D2PAK / N-Channel 75 V 85A (Tc) 140W (Tc) Surface Mount PG-TO263-3
Single N-Channel 75 V 6.7 mOhm 85 nC HEXFET® Power Mosfet - D2PAK
75V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
TAPE AND REEL / MOSFET, 75V, 104A, 6.3 Ohm, 88 nC, D2PAK
Trans MOSFET N-CH 75V 85A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 85A I(D), 75V, 0.0067ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N-CH, 75V, 85A, TO-263AB; Transistor Polarity: N Channel; Continuous Drain Current Id: 85A; Drain Source Voltage Vds: 75V; On Resistance Rds(on): 0.0056ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3.7V; P
Benefits: Improved Gate, Avalanche and Dynamic dV/dt Ruggedness; Fully Characterized Capacitance and Avalanche SOA; Enhanced body diode dV/dt and dI/dt Capability; Lead-Free, RoHS Compliant; StrongIRFET

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFS7762
  • SP001557548